


TMR 3-0511HI | |
|---|---|
DigiKey Part Number | 1951-1783-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-0511HI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-0511HI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,59000 Kč | 500,59 Kč |
| 5 | 481,98800 Kč | 2 409,94 Kč |
| 10 | 474,17700 Kč | 4 741,77 Kč |
| 30 | 462,02600 Kč | 13 860,78 Kč |
| 50 | 456,47980 Kč | 22 823,99 Kč |
| 100 | 449,04640 Kč | 44 904,64 Kč |
| 250 | 439,39324 Kč | 109 848,31 Kč |
| Unit Price without VAT: | 500,59000 Kč |
|---|---|
| Unit Price with VAT: | 605,71390 Kč |











