LED Panel Indicator White Diffused 230V ~ 240V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4FVM1

DigiKey Part Number
4008-XB4FVM1-ND
Manufacturer
Manufacturer Product Number
XB4FVM1
Description
LED PNL IND WHITE DIFF SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 230V ~ 240V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB4FVM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
230V ~ 240V
Current
14mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.20" (30.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1836,77000 Kč836,77 Kč
Manufacturers Standard Package
Unit Price without VAT:836,77000 Kč
Unit Price with VAT:1 012,49170 Kč