



G3VM-41UR12(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41UR12(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41UR12(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41UR12(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41UR12(TR05) |
Description | SSR RELAY SPST-NO 100MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41UR12(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 204,85600 Kč | 2 048,56 Kč |
| 25 | 195,63400 Kč | 4 890,85 Kč |
| 50 | 188,92320 Kč | 9 446,16 Kč |
| 100 | 182,43690 Kč | 18 243,69 Kč |
| 250 | 174,19856 Kč | 43 549,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 168,20994 Kč | 84 104,97 Kč |
| 1 000 | 162,42310 Kč | 162 423,10 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |









