General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G4W-1112P-US-TV8 DC12

DigiKey Part Number
39-G4W-1112P-US-TV8DC12-ND
Manufacturer
Manufacturer Product Number
G4W-1112P-US-TV8 DC12
Description
RELAY GEN PURPOSE SPST 15A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G4W-1112P-US-TV8 DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10268,92100 Kč2 689,21 Kč
25256,79720 Kč6 419,93 Kč
50247,98640 Kč12 399,32 Kč
100239,47170 Kč23 947,17 Kč
250228,65480 Kč57 163,70 Kč
500220,79062 Kč110 395,31 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč