Terminal Inline, Tap Connector IDC 12 AWG Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1811027-1

DigiKey Part Number
A97619-ND
Manufacturer
Manufacturer Product Number
1811027-1
Description
CONN INLINE TAP 12 AWG IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 12 AWG Brown
Datasheet
 Datasheet
EDA/CAD Models
1811027-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap
Number of Wire Entries
1
Termination
IDC
Wire Gauge
12 AWG
Insulation
Fully Insulated
Features
-
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,68000 Kč176,80 Kč
2516,56320 Kč414,08 Kč
5015,76940 Kč788,47 Kč
10015,01360 Kč1 501,36 Kč
25014,07284 Kč3 518,21 Kč
50013,40050 Kč6 700,25 Kč
1 00012,76069 Kč12 760,69 Kč
2 50011,96180 Kč29 904,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč