Power Connector Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301510026

DigiKey Part Number
1301510026-ND
Manufacturer
Manufacturer Product Number
1301510026
Description
ADAPTER 2647-2547
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Current Rating (Amps)
60A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 473,98000 Kč2 473,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 473,98000 Kč
Unit Price with VAT:2 993,51580 Kč