
PC18-12NB | |
|---|---|
DigiKey Part Number | 2059-PC18-12NB-ND |
Manufacturer | |
Manufacturer Product Number | PC18-12NB |
Description | BATTERY LEAD ACID 12V 18AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 18Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.13" L x 3.03" W x 6.30" H (181.0mm x 77.0mm x 160.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 5A | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,80000 Kč | 1 894,80 Kč |
| 10 | 1 569,14700 Kč | 15 691,47 Kč |
| 50 | 1 375,33480 Kč | 68 766,74 Kč |
| 100 | 1 299,42830 Kč | 129 942,83 Kč |
| Unit Price without VAT: | 1 894,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,70800 Kč |







