
BC18-12-B1 | |
|---|---|
DigiKey Part Number | BC18-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | BC18-12-B1 |
Description | BATTERY LEAD ACID 12V 18AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 18Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.13" L x 2.99" W x 6.54" H (181.0mm x 76.0mm x 166.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 5900 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 289,63000 Kč | 2 289,63 Kč |
| 10 | 1 895,98800 Kč | 18 959,88 Kč |
| 50 | 1 661,79660 Kč | 83 089,83 Kč |
| 100 | 1 570,07790 Kč | 157 007,79 Kč |
| Unit Price without VAT: | 2 289,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,45230 Kč |



