BP20-12-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BP20-12-B1
BP20-12-B1
BP20-12-B1

BP20-12-B1

DigiKey Part Number
522-1026-ND
Manufacturer
Manufacturer Product Number
BP20-12-B1
Description
BATTERY LEAD ACID 12V 20AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Termination Style
Nut and Bolt, M5
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
6400 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 679,88000 Kč2 679,88 Kč
102 219,15400 Kč22 191,54 Kč
501 945,07060 Kč97 253,53 Kč
1001 837,70710 Kč183 770,71 Kč
Unit Price without VAT:2 679,88000 Kč
Unit Price with VAT:3 242,65480 Kč