HR22-12-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR22-12-B1

DigiKey Part Number
522-1027-ND
Manufacturer
Manufacturer Product Number
HR22-12-B1
Description
BATTERY LEAD ACID 12V 20AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Termination Style
Nut and Bolt, M5
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
6400 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 896,27000 Kč2 896,27 Kč
102 398,37400 Kč23 983,74 Kč
502 102,13720 Kč105 106,86 Kč
1001 986,10750 Kč198 610,75 Kč
Unit Price without VAT:2 896,27000 Kč
Unit Price with VAT:3 504,48670 Kč