Similar

EVP20-12-B1 | |
|---|---|
DigiKey Part Number | EVP20-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | EVP20-12-B1 |
Description | BATTERY LEAD ACID 12V 20AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 6800 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 903,11000 Kč | 5 806,22 Kč |
| Unit Price without VAT: | 2 903,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 512,76310 Kč |


