
BV301S12024 | |
|---|---|
DigiKey Part Number | 3388-BV301S12024-ND |
Manufacturer | |
Manufacturer Product Number | BV301S12024 |
Description | 2.4VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V Primary 12V Secondary 200mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 15 | 54,69200 Kč | 820,38 Kč |
| 30 | 53,03433 Kč | 1 591,03 Kč |
| 60 | 51,41850 Kč | 3 085,11 Kč |
| 105 | 50,13848 Kč | 5 264,54 Kč |
| 255 | 48,16710 Kč | 12 282,61 Kč |
| 510 | 46,67112 Kč | 23 802,27 Kč |
| 1 005 | 45,24528 Kč | 45 471,51 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |





