
BV201S12003A | |
|---|---|
DigiKey Part Number | 3388-BV201S12003A-ND |
Manufacturer | |
Manufacturer Product Number | BV201S12003A |
Description | 115V INPUT 0.35VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.35VA Power Transformer 115V Primary 12V Secondary 29mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 29mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 16.00mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,34000 Kč | 60,34 Kč |
| 20 | 52,85750 Kč | 1 057,15 Kč |
| 40 | 51,25050 Kč | 2 050,02 Kč |
| 60 | 50,32617 Kč | 3 019,57 Kč |
| 100 | 49,18540 Kč | 4 918,54 Kč |
| 260 | 47,10558 Kč | 12 247,45 Kč |
| 500 | 45,72452 Kč | 22 862,26 Kč |
| 1 000 | 44,29847 Kč | 44 298,47 Kč |
| 5 000 | 41,13396 Kč | 205 669,80 Kč |
| Unit Price without VAT: | 60,34000 Kč |
|---|---|
| Unit Price with VAT: | 73,01140 Kč |


