Laminated Core 2.4VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

3FS-310

DigiKey Part Number
MT2202-ND
Manufacturer
Manufacturer Product Number
3FS-310
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.56mm L x 31.00mm W
Height - Seated (Max)
32.10mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
10103,20500 Kč1 032,05 Kč
2599,05160 Kč2 476,29 Kč
6095,21200 Kč5 712,72 Kč
12092,25825 Kč11 070,99 Kč
30088,47227 Kč26 541,68 Kč
54086,11435 Kč46 501,75 Kč
1 02083,62557 Kč85 298,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč