
BV301S12010 | |
|---|---|
DigiKey Part Number | 3388-BV301S12010-ND |
Manufacturer | |
Manufacturer Product Number | BV301S12010 |
Description | PWR XFMR 1VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1VA Power Transformer 115V Primary 12V Secondary 83mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 83mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Voltage - Isolation | 2800Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 15 | 61,39800 Kč | 920,97 Kč |
| 30 | 59,53633 Kč | 1 786,09 Kč |
| 60 | 57,71650 Kč | 3 462,99 Kč |
| 105 | 56,28067 Kč | 5 909,47 Kč |
| 255 | 54,06451 Kč | 13 786,45 Kč |
| 510 | 52,38425 Kč | 26 715,97 Kč |
| 1 005 | 50,78278 Kč | 51 036,69 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



