
BV301S12015 | |
|---|---|
DigiKey Part Number | 3388-BV301S12015-ND |
Manufacturer | |
Manufacturer Product Number | BV301S12015 |
Description | 115V INPUT 1.5VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5VA Power Transformer 115V Primary 12V Secondary 125mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 125mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 15 | 58,92067 Kč | 883,81 Kč |
| 30 | 57,13567 Kč | 1 714,07 Kč |
| 60 | 55,39267 Kč | 3 323,56 Kč |
| 105 | 54,01686 Kč | 5 671,77 Kč |
| 255 | 51,89141 Kč | 13 232,31 Kč |
| 510 | 50,27951 Kč | 25 642,55 Kč |
| 1 005 | 48,74356 Kč | 48 987,28 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |









