
B78310P8078A002 | |
|---|---|
DigiKey Part Number | 495-B78310P8078A002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B78310P8078A002 |
Description | T2988 EF16 PTH 3.21MH TRANSFORME |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B78310P8078A002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 18.00mm L x 12.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 34 | 27,59382 Kč | 938,19 Kč |
| 68 | 26,76324 Kč | 1 819,90 Kč |
| 102 | 26,28657 Kč | 2 681,23 Kč |
| 272 | 25,15824 Kč | 6 843,04 Kč |
| 510 | 24,45649 Kč | 12 472,81 Kč |
| 1 020 | 23,70119 Kč | 24 175,21 Kč |
| 5 032 | 22,03613 Kč | 110 885,81 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





