
B82804E0473A200 | |
|---|---|
DigiKey Part Number | 495-B82804E0473A200CT-ND - Cut Tape (CT) 495-B82804E0473A200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82804E0473A200 |
Description | EP9 IGBT GATE DRIVE TRANSFORMER |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 11.45mm L x 10.70mm W | |
Height - Seated (Max) | 10.55mm | |
Voltage - Isolation | 2500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 84,47500 Kč | 844,75 Kč |
| 25 | 81,09440 Kč | 2 027,36 Kč |
| 50 | 78,59980 Kč | 3 929,99 Kč |
| 100 | 76,17020 Kč | 7 617,02 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |




