
PGG6457.057NLT | |
|---|---|
DigiKey Part Number | 553-PGG6457.057NLTTR-ND - Tape & Reel (TR) 553-PGG6457.057NLTCT-ND - Cut Tape (CT) 553-PGG6457.057NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.057NLT |
Description | TRANSF GATE DRIVE 50UH 5:7 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.10mm | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 25 | 66,81560 Kč | 1 670,39 Kč |
| 50 | 64,77460 Kč | 3 238,73 Kč |
| 100 | 62,78190 Kč | 6 278,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,72740 Kč | 17 918,22 Kč |
| 600 | 57,86558 Kč | 34 719,35 Kč |
| 900 | 56,79982 Kč | 51 119,84 Kč |
| 1 500 | 55,48091 Kč | 83 221,37 Kč |
| 2 100 | 54,62680 Kč | 114 716,28 Kč |
| 3 000 | 53,73409 Kč | 161 202,27 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |



