HS19F1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS19F1.5A

DigiKey Part Number
2106-HS19F1.5A-ND
Manufacturer
Manufacturer Product Number
HS19F1.5A
Description
TRANSFORMR ISOL 120V 240V 1500VA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Isolation
Voltage - Primary
120V, 240V
Voltage - Secondary
12V, 24V
Power - Max
1500VA
1st Connector
-
2nd Connector
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 028,17000 Kč8 028,17 Kč
107 509,24200 Kč75 092,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8 028,17000 Kč
Unit Price with VAT:9 714,08570 Kč