


TCT50-03E07K | |
|---|---|
DigiKey Part Number | 237-1615-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-03E07K |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V Primary 12V Secondary 4.17A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-03E07K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 4.17A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,36000 Kč | 487,36 Kč |
| 10 | 438,81600 Kč | 4 388,16 Kč |
| 25 | 420,69920 Kč | 10 517,48 Kč |
| 50 | 407,43260 Kč | 20 371,63 Kč |
| 100 | 394,53560 Kč | 39 453,56 Kč |
| 250 | 378,05304 Kč | 94 513,26 Kč |
| 500 | 366,00228 Kč | 183 001,14 Kč |
| Unit Price without VAT: | 487,36000 Kč |
|---|---|
| Unit Price with VAT: | 589,70560 Kč |



