40VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR40318FMW

DigiKey Part Number
3388-AHR40318FMW-ND
Manufacturer
Manufacturer Product Number
AHR40318FMW
Description
PWR XFMR 40VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Box
Part Status
Active
Voltage - Primary
120V, 208V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Triple
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
90.40mm L x 60.60mm W
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1408,20000 Kč408,20 Kč
10367,71700 Kč3 677,17 Kč
30349,63067 Kč10 488,92 Kč
60338,62067 Kč20 317,24 Kč
120327,91525 Kč39 349,83 Kč
270315,77648 Kč85 259,65 Kč
510306,54198 Kč156 336,41 Kč
Manufacturers Standard Package
Unit Price without VAT:408,20000 Kč
Unit Price with VAT:493,92200 Kč