
AHR50318FMW | |
|---|---|
DigiKey Part Number | 3388-AHR50318FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR50318FMW |
Description | PWR XFMR 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 2.083A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 120V, 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.083A | |
Primary Winding(s) | Triple | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 67.00mm L x 65.00mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 Kč | 529,36 Kč |
| 22 | 459,59864 Kč | 10 111,17 Kč |
| 44 | 445,10023 Kč | 19 584,41 Kč |
| 66 | 436,80924 Kč | 28 829,41 Kč |
| 110 | 426,55909 Kč | 46 921,50 Kč |
| 264 | 409,49360 Kč | 108 106,31 Kč |
| 506 | 397,22158 Kč | 200 994,12 Kč |
| Unit Price without VAT: | 529,36000 Kč |
|---|---|
| Unit Price with VAT: | 640,52560 Kč |



