
AHR40311FMW | |
|---|---|
DigiKey Part Number | 3388-AHR40311FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR40311FMW |
Description | PWR XFMR 40VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 120V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Zettler Magnetics | Secondary Winding(s) Single |
Series | Center Tap No |
Packaging Box | Power - Max 40VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 120V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 24V | Size / Dimension 90.40mm L x 60.60mm W |
Current - Output (Max) 1.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,15000 Kč | 413,15 Kč |
| 22 | 359,00864 Kč | 7 898,19 Kč |
| 44 | 347,71795 Kč | 15 299,59 Kč |
| 66 | 341,25924 Kč | 22 523,11 Kč |
| 110 | 333,27282 Kč | 36 660,01 Kč |
| 264 | 319,97629 Kč | 84 473,74 Kč |
| 506 | 310,40650 Kč | 157 065,69 Kč |
| Unit Price without VAT: | 413,15000 Kč |
|---|---|
| Unit Price with VAT: | 499,91150 Kč |







