50VA Power Transformer 120V Primary 24V Secondary 2.083A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR50311FMW

DigiKey Part Number
3388-AHR50311FMW-ND
Manufacturer
Manufacturer Product Number
AHR50311FMW
Description
PWR XFMR 50VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50VA Power Transformer 120V Primary 24V Secondary 2.083A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Box
Part Status
Active
Voltage - Primary
120V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
2.083A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
67.00mm L x 65.00mm W
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1476,65000 Kč476,65 Kč
22414,06136 Kč9 109,35 Kč
44401,01409 Kč17 644,62 Kč
66393,55030 Kč25 974,32 Kč
110384,32636 Kč42 275,90 Kč
264368,96905 Kč97 407,83 Kč
506357,91921 Kč181 107,12 Kč
Manufacturers Standard Package
Unit Price without VAT:476,65000 Kč
Unit Price with VAT:576,74650 Kč