
AHR50310FMW | |
|---|---|
DigiKey Part Number | 3388-AHR50310FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR50310FMW |
Description | PWR XFMR 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50VA Power Transformer 208V, 240V Primary 24V Secondary 2.083A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.083A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 67.00mm L x 65.00mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,77000 Kč | 491,77 Kč |
| 22 | 427,12773 Kč | 9 396,81 Kč |
| 44 | 413,66068 Kč | 18 201,07 Kč |
| 66 | 405,96136 Kč | 26 793,45 Kč |
| 110 | 396,44418 Kč | 43 608,86 Kč |
| 264 | 380,59670 Kč | 100 477,53 Kč |
| 506 | 369,19672 Kč | 186 813,54 Kč |
| Unit Price without VAT: | 491,77000 Kč |
|---|---|
| Unit Price with VAT: | 595,04170 Kč |









