75VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR75346FMQ2

DigiKey Part Number
3388-AHR75346FMQ2-ND
Manufacturer
Manufacturer Product Number
AHR75346FMQ2
Description
PWR XFMR 75VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Box
Part Status
Active
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
75VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1698,39000 Kč698,39 Kč
18611,64833 Kč11 009,67 Kč
36592,31278 Kč21 323,26 Kč
54581,25185 Kč31 387,60 Kč
108562,77556 Kč60 779,76 Kč
252540,91933 Kč136 311,67 Kč
Manufacturers Standard Package
Unit Price without VAT:698,39000 Kč
Unit Price with VAT:845,05190 Kč