


165S25 | |
|---|---|
DigiKey Part Number | HM558-ND |
Manufacturer | |
Manufacturer Product Number | 165S25 |
Description | PWR XFMR LAMINATED 250VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 250VA Power Transformer 115V Primary 25V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 25V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 101.60mm W | |
Height - Seated (Max) | 79.50mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 837,53000 Kč | 1 837,53 Kč |
| 10 | 1 651,26200 Kč | 16 512,62 Kč |
| 30 | 1 568,55067 Kč | 47 056,52 Kč |
| 50 | 1 531,40940 Kč | 76 570,47 Kč |
| 100 | 1 482,32860 Kč | 148 232,86 Kč |
| Unit Price without VAT: | 1 837,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,41130 Kč |





