


E075E | |
|---|---|
DigiKey Part Number | 2106-E075E-ND |
Manufacturer | |
Manufacturer Product Number | E075E |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 110.70mm L x 86.10mm W | |
Height - Seated (Max) | 75.20mm | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 848,24000 Kč | 1 848,24 Kč |
| 16 | 1 624,82500 Kč | 25 997,20 Kč |
| 32 | 1 572,92094 Kč | 50 333,47 Kč |
| 56 | 1 532,14911 Kč | 85 800,35 Kč |
| 104 | 1 488,19894 Kč | 154 772,69 Kč |
| Unit Price without VAT: | 1 848,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 236,37040 Kč |



