Laminated Core 75VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 75VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E075

DigiKey Part Number
2106-E075-ND
Manufacturer
Manufacturer Product Number
E075
Description
PWR XFMR LAMINATED 75VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 75VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
75VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 503,88000 Kč1 503,88 Kč
161 322,45375 Kč21 159,26 Kč
321 280,28750 Kč40 969,20 Kč
561 247,15375 Kč69 840,61 Kč
1041 211,43923 Kč125 989,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 503,88000 Kč
Unit Price with VAT:1 819,69480 Kč