Laminated Core 100VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E100

DigiKey Part Number
2106-E100-ND
Manufacturer
Manufacturer Product Number
E100
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 620,00000 Kč1 620,00 Kč
161 424,36000 Kč22 789,76 Kč
321 378,91906 Kč44 125,41 Kč
561 343,21214 Kč75 219,88 Kč
1041 304,72087 Kč135 690,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 620,00000 Kč
Unit Price with VAT:1 960,20000 Kč