
MT0750Z1 | |
|---|---|
DigiKey Part Number | 3473-MT0750Z1-ND |
Manufacturer | |
Manufacturer Product Number | MT0750Z1 |
Description | PWR XFMR 750VA CHAS MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750VA Power Transformer 110V, 220V Primary 36V, 31.5V, 26.5V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 110V, 220V | |
Voltage - Secondary (Full Load) | 36V, 31.5V, 26.5V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 9 177,17667 Kč | 27 531,53 Kč |
| Unit Price without VAT: | 9 177,17667 Kč |
|---|---|
| Unit Price with VAT: | 11 104,38377 Kč |


