


CL2-5.0R-12 | |
|---|---|
DigiKey Part Number | 595-1893-ND |
Manufacturer | |
Manufacturer Product Number | CL2-5.0R-12 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary 12V Secondary 420mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL2-5.0R-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 263,69300 Kč | 2 636,93 Kč |
| 25 | 252,90000 Kč | 6 322,50 Kč |
| 50 | 244,97940 Kč | 12 248,97 Kč |
| 100 | 237,27740 Kč | 23 727,74 Kč |
| 250 | 227,42008 Kč | 56 855,02 Kč |
| 500 | 220,20896 Kč | 110 104,48 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |





