




3FS-220 | |
|---|---|
DigiKey Part Number | MT2213-ND |
Manufacturer | |
Manufacturer Product Number | 3FS-220 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 110mA, Series 55mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3FS-220 Models |
Category | Primary Winding(s) Single |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tube | Power - Max 1.1VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V | Size / Dimension 35.56mm L x 31.00mm W |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Height - Seated (Max) 25.40mm |
Current - Output (Max) Parallel 110mA, Series 55mA | Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 97,24200 Kč | 972,42 Kč |
| 25 | 93,32360 Kč | 2 333,09 Kč |
| 80 | 88,54600 Kč | 7 083,68 Kč |
| 160 | 85,79519 Kč | 13 727,23 Kč |
| 320 | 83,11863 Kč | 26 597,96 Kč |
| 560 | 81,00954 Kč | 45 365,34 Kč |
| 1 040 | 78,73119 Kč | 81 880,44 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |



