0.6VA Power Transformer 115V Primary 18V Secondary 33mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV301D18006

DigiKey Part Number
3388-BV301D18006-ND
Manufacturer
Manufacturer Product Number
BV301D18006
Description
115V INPUT 0.6VA PWR XFMR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.6VA Power Transformer 115V Primary 18V Secondary 33mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tube
Part Status
Active
Voltage - Primary
115V
Voltage - Secondary (Full Load)
18V
Current - Output (Max)
33mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
0.6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.80mm L x 27.80mm W
Height - Seated (Max)
15.40mm
Voltage - Isolation
4200Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1559,34067 Kč890,11 Kč
3057,54167 Kč1 726,25 Kč
6055,78117 Kč3 346,87 Kč
10554,39486 Kč5 711,46 Kč
25552,25373 Kč13 324,70 Kč
51050,63112 Kč25 821,87 Kč
1 00549,08392 Kč49 329,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč