
BV301D12028 | |
|---|---|
DigiKey Part Number | 3388-BV301D12028-ND |
Manufacturer | |
Manufacturer Product Number | BV301D12028 |
Description | 2.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8VA Power Transformer 115V Primary 12V Secondary 117mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 117mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 Kč | 65,96 Kč |
| 15 | 58,54800 Kč | 878,22 Kč |
| 30 | 56,76567 Kč | 1 702,97 Kč |
| 60 | 55,03533 Kč | 3 302,12 Kč |
| 105 | 53,66362 Kč | 5 634,68 Kč |
| 255 | 51,54992 Kč | 13 145,23 Kč |
| 510 | 49,94745 Kč | 25 473,20 Kč |
| 1 005 | 48,42001 Kč | 48 662,11 Kč |
| Unit Price without VAT: | 65,96000 Kč |
|---|---|
| Unit Price with VAT: | 79,81160 Kč |



