
YC104-FR-0710KL | |
|---|---|
DigiKey Part Number | 13-YC104-FR-0710KLTR-ND - Tape & Reel (TR) 13-YC104-FR-0710KLCT-ND - Cut Tape (CT) 13-YC104-FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-FR-0710KL |
Description | RES ARRAY 4 RES 10K OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC104-FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 250 | 1,22880 Kč | 307,20 Kč |
| 500 | 1,09988 Kč | 549,94 Kč |
| 1 000 | 0,99006 Kč | 990,06 Kč |
| 5 000 | 0,79440 Kč | 3 972,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73044 Kč | 7 304,40 Kč |
| 20 000 | 0,67607 Kč | 13 521,40 Kč |
| 30 000 | 0,64815 Kč | 19 444,50 Kč |
| 50 000 | 0,61656 Kč | 30 828,00 Kč |
| 70 000 | 0,59774 Kč | 41 841,80 Kč |
| 100 000 | 0,57935 Kč | 57 935,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











