
UAT52A05L02 | |
|---|---|
DigiKey Part Number | 13-UAT52A05L02TR-ND - Tape & Reel (TR) 13-UAT52A05L02CT-ND - Cut Tape (CT) 13-UAT52A05L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAT52A05L02 |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,17390 Kč | 517,39 Kč |
| 500 | 3,91402 Kč | 1 957,01 Kč |
| 1 000 | 3,50730 Kč | 3 507,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98991 Kč | 8 969,73 Kč |
| 6 000 | 2,72918 Kč | 16 375,08 Kč |
| 9 000 | 2,59629 Kč | 23 366,61 Kč |
| 15 000 | 2,44695 Kč | 36 704,25 Kč |
| 21 000 | 2,35851 Kč | 49 528,71 Kč |
| 30 000 | 2,27253 Kč | 68 175,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










