N-Channel 40 V 22A (Ta), 30A (Tc) 5W (Ta), 36.5W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 22A (Ta), 30A (Tc) 5W (Ta), 36.5W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS66406

DigiKey Part Number
785-AONS66406TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AONS66406
Description
N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 30A (Tc) 5W (Ta), 36.5W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 36.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,44548 Kč16 336,44 Kč
6 0005,01730 Kč30 103,80 Kč
9 0004,79916 Kč43 192,44 Kč
15 0004,55409 Kč68 311,35 Kč
21 0004,40897 Kč92 588,37 Kč
30 0004,26797 Kč128 039,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,44548 Kč
Unit Price with VAT:6,58903 Kč