



FC1610AN 32.7680KA-A3 | |
|---|---|
DigiKey Part Number | SER4215TR-ND - Tape & Reel (TR) SER4215CT-ND - Cut Tape (CT) SER4215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-A3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC1610AN 32.7680KA-A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 34,66900 Kč | 346,69 Kč |
| 25 | 32,77920 Kč | 819,48 Kč |
| 50 | 31,42340 Kč | 1 571,17 Kč |
| 100 | 30,12260 Kč | 3 012,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,48740 Kč | 7 121,85 Kč |
| 500 | 27,30984 Kč | 13 654,92 Kč |
| 750 | 26,64425 Kč | 19 983,19 Kč |
| 1 250 | 25,82902 Kč | 32 286,28 Kč |
| 1 750 | 25,30583 Kč | 44 285,20 Kč |
| 2 500 | 24,76314 Kč | 61 907,85 Kč |
| 3 000 | 24,49027 Kč | 73 470,81 Kč |
| 6 000 | 23,48100 Kč | 140 886,00 Kč |
| 6 250 | 23,42282 Kč | 146 392,62 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |











