
UAT14A15L03 | |
|---|---|
DigiKey Part Number | 13-UAT14A15L03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAT14A15L03 |
Description | TVS DIODE 15VWM 35VC SOT143 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63673 Kč | 1 910,19 Kč |
| 6 000 | 0,57419 Kč | 3 445,14 Kč |
| 9 000 | 0,54189 Kč | 4 877,01 Kč |
| 15 000 | 0,50524 Kč | 7 578,60 Kč |
| 21 000 | 0,48335 Kč | 10 150,35 Kč |
| 30 000 | 0,46196 Kč | 13 858,80 Kč |
| 75 000 | 0,41456 Kč | 31 092,00 Kč |
| 150 000 | 0,38498 Kč | 57 747,00 Kč |
| 300 000 | 0,36694 Kč | 110 082,00 Kč |
| Unit Price without VAT: | 0,63673 Kč |
|---|---|
| Unit Price with VAT: | 0,77044 Kč |











