


CMF-RL10-0 | |
|---|---|
DigiKey Part Number | CMF-RL10-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL10-0 |
Description | PTC RESET FUSE 220V 150MA RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 3 A | |
Time to Trip | 450 ms | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.374" L x 0.177" W (9.50mm x 4.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 300 | 9,23493 Kč | 2 770,48 Kč |
| 600 | 8,51643 Kč | 5 109,86 Kč |
| 1 200 | 7,85115 Kč | 9 421,38 Kč |
| 5 100 | 6,61437 Kč | 33 733,29 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |











