
TCAN1044ADRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044ADRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044ADRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1044ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,11960 Kč | 327,99 Kč |
| 100 | 11,54260 Kč | 1 154,26 Kč |
| 250 | 10,79128 Kč | 2 697,82 Kč |
| 500 | 10,33816 Kč | 5 169,08 Kč |
| 1 000 | 10,02361 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,50495 Kč | 28 514,85 Kč |
| 6 000 | 9,27958 Kč | 55 677,48 Kč |
| 9 000 | 9,16675 Kč | 82 500,75 Kč |
| 15 000 | 9,04168 Kč | 135 625,20 Kč |
| 21 000 | 8,96864 Kč | 188 341,44 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











