SR1206JR-075K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6 434
Unit Price: 8,61000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 33 279
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 245
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48573 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,39167 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 65 190
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 187
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,67828 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8 809
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 173 774
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,69134 Kč
Datasheet
5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-075K1L

DigiKey Part Number
311-5.1KNLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-075K1L
Description
RES 5.1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-075K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-7W5K1LYAGEO6 434YAG6077CT-ND8,61000 KčUpgrade
CRCW12065K10JNEAVishay Dale33 279541-5.1KECT-ND2,10000 KčUpgrade
CRCW12065K10JNEAHPVishay Dale8 245541-5.1KUACT-ND5,88000 KčUpgrade
CRCW12065K10JNEBVishay Dale0CRCW12065K10JNEB-ND0,17643 KčUpgrade
CRCW12065K10JNECVishay Dale0CRCW12065K10JNEC-ND0,17643 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,86881 Kč4 344,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,86881 Kč
Unit Price with VAT:1,05126 Kč