
ERJ-8GEYJ512V | |
|---|---|
DigiKey Part Number | P5.1KETR-ND - Tape & Reel (TR) P5.1KECT-ND - Cut Tape (CT) P5.1KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ512V |
Description | RES SMD 5.1K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ512V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J512V | Panasonic Industry | 18 729 | P5.1KBZCT-ND | 2,52000 Kč | MFR Recommended |
| ERJ-P08J512V | Panasonic Industry | 2 187 | P5.1KALCT-ND | 3,57000 Kč | Upgrade |
| ERJ-S08J512V | Panasonic Industry | 0 | ERJ-S08J512V-ND | 1,52005 Kč | Upgrade |
| ERJ-T08J512V | Panasonic Industry | 0 | ERJ-T08J512V-ND | 0,67828 Kč | Upgrade |
| CRCW12065K10JNEA | Vishay Dale | 33 279 | 541-5.1KECT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,82100 Kč | 82,10 Kč |
| 250 | 0,67360 Kč | 168,40 Kč |
| 500 | 0,58878 Kč | 294,39 Kč |
| 1 000 | 0,52159 Kč | 521,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39884 Kč | 1 994,20 Kč |
| 10 000 | 0,36891 Kč | 3 689,10 Kč |
| 15 000 | 0,35433 Kč | 5 314,95 Kč |
| 25 000 | 0,33855 Kč | 8 463,75 Kč |
| 35 000 | 0,32952 Kč | 11 533,20 Kč |
| 50 000 | 0,32098 Kč | 16 049,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



