
CR2-KIT | |
|---|---|
DigiKey Part Number | CR2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR2-KIT |
Description | RES KIT 11-910K 1/4W 12000PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/4W Surface Mount 12000 Pieces (60 Values - 200 Each) |
Category | Power (Watts) 1/4W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 12000 Pieces (60 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 11 ~ 910k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 962,74000 Kč | 3 962,74 Kč |
| Unit Price without VAT: | 3 962,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 794,91540 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-8GEYJ512V | RES SMD 5.1K OHM 5% 1/4W 1206 | 200 |
| ERJ-8GEYJ202V | RES SMD 2K OHM 5% 1/4W 1206 | 200 |
| ERJ-8GEYJ201V | RES SMD 200 OHM 5% 1/4W 1206 | 200 |
| ERJ-8GEYJ241V | RES SMD 240 OHM 5% 1/4W 1206 | 200 |
| ERJ-8GEYJ511V | RES SMD 510 OHM 5% 1/4W 1206 | 200 |

