
CRCW12065K10JNEAHP | |
|---|---|
DigiKey Part Number | 541-5.1KUATR-ND - Tape & Reel (TR) 541-5.1KUACT-ND - Cut Tape (CT) 541-5.1KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K10JNEAHP |
Description | RES SMD 5.1K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K10JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 250 | 1,57736 Kč | 394,34 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,29747 Kč | 1 297,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05788 Kč | 5 289,40 Kč |
| 10 000 | 1,00230 Kč | 10 023,00 Kč |
| 15 000 | 0,97522 Kč | 14 628,30 Kč |
| 25 000 | 0,94585 Kč | 23 646,25 Kč |
| 35 000 | 0,92904 Kč | 32 516,40 Kč |
| 50 000 | 0,91313 Kč | 45 656,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

