Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12065K10JNEB | |
|---|---|
DigiKey Part Number | CRCW12065K10JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12065K10JNEB |
Description | RES SMD 5.1K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K10JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065K10JNECHP | Vishay Dale | 0 | CRCW12065K10JNECHP-ND | 0,88200 Kč | Upgrade |
| CRCW12065K10JNEAC | Vishay Dale | 0 | CRCW12065K10JNEAC-ND | 0,16485 Kč | Similar |
| CRCW12065K10JNEBC | Vishay Dale | 0 | CRCW12065K10JNEBC-ND | 0,16485 Kč | Similar |
| CRCW12065K10FHEAP | Vishay Dale | 0 | CRCW12065K10FHEAP-ND | 1,49304 Kč | Parametric Equivalent |
| CRCW12065K10FKEC | Vishay Dale | 0 | CRCW12065K10FKEC-ND | 0,22087 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,17643 Kč | 3 528,60 Kč |
| Unit Price without VAT: | 0,17643 Kč |
|---|---|
| Unit Price with VAT: | 0,21348 Kč |








