CRCW12065K10FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 38 839
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,49304 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 22 464
Unit Price: 3,78000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48 019
Unit Price: 2,10000 Kč
Datasheet
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K10FKEC

DigiKey Part Number
CRCW12065K10FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065K10FKEC
Description
RES SMD 5.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K10FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065K10FKEACVishay Dale38 839541-CRCW12065K10FKEACCT-ND2,31000 KčSimilar
CRCW12065K10FKEBCVishay Dale0CRCW12065K10FKEBC-ND0,18957 KčSimilar
CRCW12065K10FHEAPVishay Dale0CRCW12065K10FHEAP-ND1,49304 KčParametric Equivalent
CRCW12065K10FKEBVishay Dale0CRCW12065K10FKEB-ND0,20646 KčParametric Equivalent
ERJ-8ENF5101VPanasonic Industry22 464P5.10KFCT-ND3,78000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,22087 Kč4 417,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,22087 Kč
Unit Price with VAT:0,26725 Kč