CRCW12065K10FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 38 839
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,49304 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,22087 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 22 464
Unit Price: 3,78000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48 019
Unit Price: 2,10000 Kč
Datasheet
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K10FKEB

DigiKey Part Number
CRCW12065K10FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065K10FKEB
Description
RES SMD 5.1K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K10FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065K10FKEACVishay Dale38 839541-CRCW12065K10FKEACCT-ND2,31000 KčSimilar
CRCW12065K10FKEBCVishay Dale0CRCW12065K10FKEBC-ND0,18957 KčSimilar
CRCW12065K10FHEAPVishay Dale0CRCW12065K10FHEAP-ND1,49304 KčParametric Equivalent
CRCW12065K10FKECVishay Dale0CRCW12065K10FKEC-ND0,22087 KčParametric Equivalent
ERJ-8ENF5101VPanasonic Industry22 464P5.10KFCT-ND3,78000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,20646 Kč4 129,20 Kč
Unit Price without VAT:0,20646 Kč
Unit Price with VAT:0,24982 Kč